There are no models available for this part yet.
Overview of 0791091001 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0791091001 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM18697-ND
|
DigiKey | CONN RCPT 4POS 0.079 GOLD SMD Min Qty: 1 Lead time: 13 Weeks Container: Tube |
8596 In Stock |
|
$0.7145 / $1.1000 | Buy Now | |
DISTI #
0791091001
|
Avnet Americas | Conn Socket Strip RCP 4 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0791091001) RoHS: Compliant Min Qty: 7936 Package Multiple: 7936 Container: Tube | 0 |
|
$0.6288 | Buy Now | |
DISTI #
791091001
|
Avnet Americas | Conn Socket Strip RCP 4 POS 2mm Solder ST SMD Tube (Alt: 791091001) RoHS: Compliant Min Qty: 7936 Package Multiple: 7936 | 0 |
|
RFQ | ||
DISTI #
MOL79109-1001
|
Heilind Electronics | MGRID VREC SMT W/OCAPPGS .38A LF 4CKT | Americas - 0 in Stock |
|
$0.7641 / $0.8531 | Buy Now |
CAD Models for 0791091001 by Molex
Part Data Attributes for 0791091001 by Molex
0791091001
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
0791091001MolexVS
-