Part Details for 0791091066 by Molex
Overview of 0791091066 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0791091066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0791091066-ND
|
DigiKey | CONN RCPT 34POS 0.079 GOLD SMD Min Qty: 2400 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1556 | Buy Now |
DISTI #
0791091066
|
Avnet Americas | Conn Socket Strip RCP 34 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0791091066) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Tube | 0 |
|
RFQ |
Part Details for 0791091066
0791091066 CAD Models
0791091066 Part Data Attributes
|
0791091066
Molex
Buy Now
Datasheet
|
Compare Parts:
0791091066
Molex
CONN RCPT 2MM DL GOLD 34CKT SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |