Part Details for 07HCP-103K-51 by FASTRON GmBH
Results Overview of 07HCP-103K-51 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
07HCP-103K-51 Information
07HCP-103K-51 by FASTRON GmBH is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| GC331AD7LQ103KX18D | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive | |
| GC321AD7LP103KX18D | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive | |
| GR331AD7LQ103KW01D | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose |
Price & Stock for 07HCP-103K-51
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
434-07HCP-103K-51
|
Mouser Electronics | RF Inductors - Leaded Pluggable Inductor for High Currents RoHS: Compliant | 0 |
|
$0.4740 / $0.5660 | Order Now |
|
|
Onlinecomponents.com | Pluggable Inductor for High Currents - 10000μH ±10% - DCR: 24.00 - Isat: 0.17A - Tape&Reel - AEC-Q200 COO: Malaysia RoHS: Compliant | 0 |
|
$0.4504 / $0.5520 | Buy Now |
|
|
NAC | Pluggable Inductor for High Currents - Attributes: Inductance Value: 10000?H, Tolerance: 10%, DCR max: 24.00?, Isat: 0.17A, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ |
US Tariff Estimator: 07HCP-103K-51 by FASTRON GmBH
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 07HCP-103K-51
07HCP-103K-51 Part Data Attributes
|
|
07HCP-103K-51
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
07HCP-103K-51
FASTRON GmBH
General Purpose Inductor, 10000uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Construction | Cylindrical | |
| Core Material | Ferrite | |
| DC Resistance | 24 Ω | |
| Inductance-Nom (L) | 10000 µH | |
| Inductor Application | Dc-Dc Converter | |
| Inductor Type | General Purpose Inductor | |
| Lead Diameter | 0.7 Mm | |
| Lead Length | 26 Mm | |
| Lead Spacing | 5 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 8.3 Mm | |
| Package Length | 10 Mm | |
| Package Style | Radial | |
| Packing Method | Tr | |
| Rated Current-Max | 0.14 A | |
| Reference Standard | Aec-Q200 | |
| Shape/Size Description | Cylindrical Package | |
| Shielded | No | |
| Surface Mount | No | |
| Terminal Placement | Radial | |
| Terminal Shape | Wire | |
| Test Frequency | 0.001 Mhz | |
| Tolerance | 10% |