Part Details for 07T1003JF by Vishay Intertechnologies
Overview of 07T1003JF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 07T1003JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07T1003JF
|
Avnet Americas | Thermistor NTC 100000Ohm ±5% 2-Pin Radial Bulk - Bulk (Alt: 07T1003JF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for 07T1003JF
07T1003JF CAD Models
07T1003JF Part Data Attributes
|
07T1003JF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
07T1003JF
Vishay Intertechnologies
NTC Thermistor, 100000ohm, Chassis Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, LEAD FREE | |
Reach Compliance Code | unknown | |
Additional Feature | PROBE | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |