Part Details for 07T5602SPC3 by Vishay Intertechnologies
Overview of 07T5602SPC3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 07T5602SPC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07T5602SPC3
|
Avnet Americas | THERMISTOR NTC 7T5602-C3 P06 - Bulk (Alt: 07T5602SPC3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
07T5602SPC3
|
Avnet Americas | THERMISTOR NTC 7T5602-C3 P06 - Bulk (Alt: 07T5602SPC3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
07T5602SPC3
|
Avnet Americas | THERMISTOR NTC 7T5602-C3 P06 - Bulk (Alt: 07T5602SPC3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for 07T5602SPC3
07T5602SPC3 CAD Models
07T5602SPC3 Part Data Attributes
|
07T5602SPC3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
07T5602SPC3
Vishay Intertechnologies
NTC Thermistor, 56000ohm, Chassis Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Resistance | 56000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermistor Application | TEMPERATURE SENSING |