08-2513-10
Description: IC Socket, DIP18, 8 Contact(s), 2.54mm Term Pitch, 0.2inch Row Spacing, Solder, ROHS COMPLIANT

Overview of 08-2513-10 by Aries Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
PS2513-1-V-A Renesas Electronics Corporation DC Input Single, , /
2SK2513-Z-E1-AZ Renesas Electronics Corporation Switching N-Channel Power Mosfet
H5N2513PL-E Renesas Electronics Corporation N Channel MOSFET High Speed Power Switching, TO-3PL, /Tube

Price & Stock for 08-2513-10 by Aries Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # A776AR-ND
DigiKey CONN IC DIP SOCKET 8POS GOLD Min Qty: 1 Lead time: 17 Weeks Container: Bulk 818
In Stock
  • 1 $1.6100
  • 10 $1.4000
  • 100 $1.2514
  • 1,000 $0.8939
  • 5,000 $0.7925
  • 10,000 $0.7747
$0.7747 / $1.6100 Buy Now
DISTI # 535-08-2513-10
Mouser Electronics IC & Component Sockets LO-PRO FILE COLLET SOLDER TAIL 8 PINS RoHS: Compliant 784
  • 1 $1.6100
  • 10 $1.3100
  • 100 $1.1200
  • 500 $1.0200
  • 1,000 $0.8930
  • 2,500 $0.8340
$0.8340 / $1.6100 Buy Now
Future Electronics Series 513 LO-PRO®file Collet Sockets with Solder Tail Pins RoHS: Compliant pbFree: Yes Min Qty: 278 Package Multiple: 1 Lead time: 3 Weeks Container: Box 0
Box
  • 1 $1.2900
  • 30 $1.2600
  • 100 $1.2200
  • 300 $1.1900
  • 1,000 $1.1400
$1.1400 / $1.2900 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $1.3080
  • 250 $0.9220
  • 500 $0.8810
  • 1,000 $0.8430
  • 2,500 $0.8080
  • 5,000 $0.7870
  • 7,500 $0.7750
  • 10,000 $0.7630
$0.7630 / $1.3080 Buy Now
Powell Electronics IC & Component Sockets LO-PRO FILE COLLE Min Qty: 1 660
  • 1 $1.5800
  • 10 $1.3700
  • 100 $1.2300
  • 1,000 $0.8700
$0.8700 / $1.5800 Buy Now

CAD Models for 08-2513-10 by Aries Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 08-2513-10 by Aries Electronics Inc

08-2513-10
Aries Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ARIES ELECTRONICS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
ARIES
Additional Feature
STANDARD: UL 94V-0
Body Breadth
0.3 inch
Body Depth
0.165 inch
Body Length
0.8 inch
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Material
BRASS
Contact Style
RND PIN-SKT
Current Rating
3 A
Device Socket Type
IC SOCKET
Device Type Used On
DIP18
Housing Material
NYLON46
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
8
Operating Temperature-Max
125 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.2 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Want to compare parts?
  1. 08-2513-10
    Aries Electronics Inc
    IC Socket, DIP18, 8 Contact(s), 2.54mm Term Pitch, 0.2inch Row Spacing, Solder, ROHS COMPLIANT
    VS

Related Parts for 08-2513-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 08-2513-10 by Aries Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 08-2513-10 by Aries Electronics Inc

Select Manufacturer
Which Manufacturer of 08-2513-10 would you like to use for your alert(s)?
  • Please alert me when 08-2513-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 08-2513-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 08-2513-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 08-2513-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 08-2513-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 08-2513-10 by Aries Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: