Part Details for 08-2587-000-000 by Franz Binder GmbH & Co
Results Overview of 08-2587-000-000 by Franz Binder GmbH & Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10125878-202001ALF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single row , Self Retention, 2 Positions, 2.54mm (0.100in) Pitch | |
| 10125878-208003ALF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single row , Self Retention, 8 Positions, 2.54mm (0.100in) Pitch | |
| 10142587-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 12HP20S |
Price & Stock for 08-2587-000-000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82AC3810
|
Newark | Protection Cap, Circular Connector, Accessory Type:Protection Cap, For Use With:Binder 720 Series Circular Connectors, Connector Body Material:-, Product Range:720 Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Binder 08-2587-000-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$5.4500 / $6.8100 | Buy Now |
|
|
Onlinecomponents.com | IP67, for male cable connector COO: Germany RoHS: Compliant | 0 |
|
$2.9500 / $4.4400 | Buy Now |
|
|
CDM Electronics | Protection cap for male cable connector Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.0800 / $3.7300 | RFQ |