Part Details for 08-2810-90C by Aries Electronics Inc
Overview of 08-2810-90C by Aries Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08-2810-90C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08-2810-90C-ND
|
DigiKey | CONN IC DIP SOCKET 8POS GOLD Min Qty: 72 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0296 | Buy Now |
DISTI #
535-08-2810-90C
|
Mouser Electronics | IC & Component Sockets VERTISOCKETS VERT COLLET 8 PINS RoHS: Compliant | 0 |
|
$5.6100 / $6.9200 | Order Now |
|
Future Electronics | 2810 Series 8 Position DIP Collect Socket Vertical Mount RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$6.9000 / $6.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9300 / $6.8500 | Buy Now |
|
Powell Electronics | IC & Component Sockets VERTISOCKETS VERT Min Qty: 15 | 474 |
|
$4.0400 / $4.6400 | Buy Now |
Part Details for 08-2810-90C
08-2810-90C CAD Models
08-2810-90C Part Data Attributes
|
08-2810-90C
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
08-2810-90C
Aries Electronics Inc
IC Socket, DIP8, 8 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-HB | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Housing Material | NYLON | |
Number of Contacts | 8 |