Part Details for 08-350000-10-HT by Aries Electronics Inc
Overview of 08-350000-10-HT by Aries Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08-350000-10-HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08-350000-10-HT-ND
|
DigiKey | SOCKET ADAPTER SOIC TO 8DIP 0.3 Min Qty: 48 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3469 | Buy Now |
DISTI #
535-08-350000-10-HT
|
Mouser Electronics | IC & Component Sockets H/T SOIC/DIP SOCKET RoHS: Not Compliant | 1 |
|
$15.5800 / $20.1600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$14.8000 / $21.5800 | Buy Now |
Part Details for 08-350000-10-HT
08-350000-10-HT CAD Models
08-350000-10-HT Part Data Attributes
|
08-350000-10-HT
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
08-350000-10-HT
Aries Electronics Inc
IC Socket, SOIC8-DIP8, 8 Contact(s), ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Contact Finish Mating | TIN LEAD (200) OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | SOIC8-DIP8 | |
Housing Material | POLYAMIDE | |
JESD-609 Code | e0 | |
Number of Contacts | 8 |