Part Details for 08-3501-31 by Aries Electronics Inc
Overview of 08-3501-31 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 08-3501-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08-3501-31-ND
|
DigiKey | CONN IC DIP SOCKET 8POS GOLD Min Qty: 91 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2773 | Buy Now |
DISTI #
535-08-3501-31
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$4.5400 / $6.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 55 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$4.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1000 / $5.4200 | Buy Now |
Part Details for 08-3501-31
08-3501-31 CAD Models
08-3501-31 Part Data Attributes
|
08-3501-31
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
08-3501-31
Aries Electronics Inc
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Wire Wrap, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.39 inch | |
Body Depth | 0.3 inch | |
Body Length | 0.45 inch | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | P-CUSN | |
Contact Style | SQ PIN-SKT | |
Current Rating | 1.5 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Housing Material | NYLON46 | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
Operating Temperature-Max | 125 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP |