There are no models available for this part yet.
Overview of 08-823-90 by Aries Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 08-823-90 by Aries Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A126-ND
|
DigiKey | CONN IC DIP SOCKET 8POS GOLD Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
58 In Stock |
|
$4.7793 / $8.1900 | Buy Now | |
DISTI #
535-08-823-90
|
Mouser Electronics | IC & Component Sockets VERTISOCKETS HORIZ BIFURCATED 8 PINS RoHS: Compliant | 25 |
|
$4.4100 / $7.2700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$5.6400 | Buy Now | ||
Onlinecomponents.com | Conn DIP Socket SKT 8 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant |
30 In Stock |
|
$3.7400 / $6.3400 | Buy Now | ||
DISTI #
60855870
|
Verical | Conn DIP Socket SKT 8 POS 2.54mm Solder RA Thru-Hole Min Qty: 10 Package Multiple: 5 Date Code: 2029 | Americas - 30 |
|
$5.1870 / $8.2420 | Buy Now | |
Master Electronics | Conn DIP Socket SKT 8 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant |
30 In Stock |
|
$3.7400 / $6.3400 | Buy Now |
CAD Models for 08-823-90 by Aries Electronics Inc
Part Data Attributes for 08-823-90 by Aries Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ARIES ELECTRONICS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
ARIES
|
Additional Feature
|
STANDARD: UL 94V-0
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP8
|
Housing Material
|
NYLON46
|
Number of Contacts
|
8
|