There are no models available for this part yet.
Overview of 08-8343-210C by Aries Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8343AY-01LFT | Renesas Electronics Corporation | Low Skew,1-to-16 LVCMOS/LVTTL Fanout Buffer | |
8343AYI-01LF | Renesas Electronics Corporation | Low Skew,1-to-16 LVCMOS/LVTTL Fanout Buffer |
Price & Stock for 08-8343-210C by Aries Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
535-08-8343-210C
|
Mouser Electronics | IC & Component Sockets ELEV. SCKT .2 CENTER COLLET 8 PINS RoHS: Compliant | 0 |
|
$4.0800 / $6.9900 | Order Now |
CAD Models for 08-8343-210C by Aries Electronics Inc
Part Data Attributes for 08-8343-210C by Aries Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ARIES ELECTRONICS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
STANDARD: UL 94V-0
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material
|
BRASS
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP8
|
Housing Material
|
NYLON46
|
JESD-609 Code
|
e3
|
Number of Contacts
|
8
|