There are no models available for this part yet.
Overview of 08-8937-610C by Aries Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1610CS8#TRPBF | Analog Devices | 1.7MHz, 1x Cell uP DC/DC Conv | |
LTC2610CUFD#TRPBF | Analog Devices | Octal 14-B R2R DACs in 16-Lead | |
LT1610CMS8#TRPBF | Analog Devices | 1.7MHz, 1x Cell uP DC/DC Conv |
Price & Stock for 08-8937-610C by Aries Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08-8937-610C-ND
|
DigiKey | CONN IC DIP SOCKET 8POS GOLD Min Qty: 78 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4842 | Buy Now | |
DISTI #
535-08-8937-610C
|
Mouser Electronics | IC & Component Sockets ELEV. SCKT .3 CENTER COLLET 8 PINS RoHS: Compliant | 0 |
|
$5.8000 / $7.7700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$5.3500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5800 / $6.1700 | Buy Now |
CAD Models for 08-8937-610C by Aries Electronics Inc
Part Data Attributes for 08-8937-610C by Aries Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ARIES ELECTRONICS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
STANDARD: UL 94V-0
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material
|
BRASS
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP8
|
Housing Material
|
NYLON46
|
JESD-609 Code
|
e3
|
Number of Contacts
|
8
|