There are no models available for this part yet.
Overview of 080-1211-303 by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 080-1211-303 by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05B3267
|
Newark | Large Panel Ind. Rohs Compliant: Yes |Dialight 080-1211-303 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$27.2100 / $35.5000 | Buy Now | |
DISTI #
2266-080-1211-303-ND
|
DigiKey | LARGE PANEL IND. Min Qty: 3 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
41 In Stock |
|
$20.6000 / $27.2600 | Buy Now | |
DISTI #
645-080-1211-303
|
Mouser Electronics | Lamp Lenses LARGE PANEL IND RoHS: Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | Cap Optical Lenses for Panel Mount Indicator |
41 Partner Stock |
|
$19.0600 / $26.5500 | Buy Now | ||
DISTI #
36331689
|
Verical | Cap Optical Lenses for Panel Mount Indicator RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 41 |
|
$19.3200 / $25.5600 | Buy Now | |
DISTI #
000000000000304447
|
Sager | Lamp Lenses LARGE PANEL IND | 0 |
|
Buy Now | ||
DISTI #
C1S204900100200
|
Chip1Stop | Red Dome PMI Cap, Back Frosted RoHS: Compliant | 41 |
|
$22.5000 / $31.7000 | Buy Now | |
Master Electronics | Cap Optical Lenses for Panel Mount Indicator |
41 Partner Stock |
|
$19.0600 / $26.5500 | Buy Now |