Part Details for 0800354 (ALTERNATE: EMLS (38 1X19)R SR) by Phoenix Contact
Overview of 0800354 (ALTERNATE: EMLS (38 1X19)R SR) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0800354 (ALTERNATE: EMLS (38 1X19)R SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71489457
|
RS | Labeling, Blank, Polyester, Silver, Die-Cut, 1.500" W x 0.748" L, 38.10mm x 19.00mm | Phoenix Contact 0800354 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$279.2500 / $300.2700 | Buy Now |