Part Details for 0800363 by Phoenix Contact
Overview of 0800363 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0800363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10732-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2 In Stock |
|
$135.4880 / $141.4500 | Buy Now |
DISTI #
651-0800363
|
Mouser Electronics | Wire Labels & Markers WMS 2,4 (60X4)R RoHS: Compliant | 3 |
|
$135.4800 / $141.4100 | Buy Now |
|
Onlinecomponents.com | Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL: without print - perforated - mounting type: slide-on - cable diameter range: 0.8 ... 2.4 mm - lettering field size: 60 x 4 mm - Number of individual labels: 250 RoHS: Compliant | 0 |
|
$142.3900 / $157.1700 | Buy Now |
DISTI #
0800363
|
TTI | Wire Labels & Markers WMS 2,4 (60X4)R RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$133.8500 / $139.8500 | Buy Now |
|
Master Electronics | Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL: without print - perforated - mounting type: slide-on - cable diameter range: 0.8 ... 2.4 mm - lettering field size: 60 x 4 mm - Number of individual labels: 250 RoHS: Compliant | 0 |
|
$142.3900 / $157.1700 | Buy Now |