Part Details for 0800376 by Phoenix Contact
Overview of 0800376 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0800376
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7641-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
4 In Stock |
|
$173.8042 / $181.4500 | Buy Now |
DISTI #
651-0800376
|
Mouser Electronics | Heat Shrink Tubing & Sleeves WMS 6,4 (30X10)R RoHS: Compliant | 12 |
|
$175.1900 / $181.4500 | Buy Now |
|
Onlinecomponents.com | Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL: without print - perforated - mounting type: slide-on - cable diameter range: 2.1 ... 6.4 mm - lettering field size: 30 x 10 mm - Number of individual labels: 500 RoHS: Compliant |
15 In Stock 183 Factory Stock |
|
$170.0700 / $179.8300 | Buy Now |
DISTI #
77300154
|
Verical | Shrink sleeve, Roll, white, can be labeled with: THERMOMARK ROLL MASTER 300/600, THERMOMARKX1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL: without print, perforated,mounting type: slide on Min Qty: 1 Package Multiple: 1 Date Code: 1803 | Americas - 14 |
|
$202.3693 / $221.7386 | Buy Now |
DISTI #
0800376
|
TTI | Heat Shrink Tubing & Sleeves WMS 6,4 (30X10)R Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 19 In Stock |
|
$170.5900 / $187.3300 | Buy Now |
DISTI #
000000000003667809
|
Sager | Heat Shrink Tubing & Sleeves WMS 6,4 (30X10)R Min Qty: 1 | 0 |
|
$218.4900 / $235.3000 | Buy Now |
|
Master Electronics | Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL: without print - perforated - mounting type: slide-on - cable diameter range: 2.1 ... 6.4 mm - lettering field size: 30 x 10 mm - Number of individual labels: 500 RoHS: Compliant |
15 In Stock 183 Factory Stock |
|
$170.0700 / $179.8300 | Buy Now |
|
Neutron USA | Shrink sleeve, Roll, white, 30 x 10 mm field, 500 labels per roll, WMS 6,4 (30X10)R | 50 |
|
$419.9900 | Buy Now |