Part Details for 0800388 by Phoenix Contact
Overview of 0800388 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0800388
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X9963
|
Newark | Wms 4 8 (30X9)Rl |Phoenix Contact 0800388 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-7647-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
9 In Stock |
|
$373.9620 / $376.9500 | Buy Now |
DISTI #
651-0800388
|
Mouser Electronics | Terminal Block Tools & Accessories WMS 4,8 (30X9)RL RoHS: Compliant | 17 |
|
$376.9500 | Buy Now |
|
Onlinecomponents.com | Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL: without print - perforated - mounting type: slide-on - cable diameter range: 1.6 ... 4.8 mm - lettering field size: 30 x 9 mm - Number of individual labels: 2000 RoHS: Compliant |
14 In Stock |
|
$382.1800 / $410.6300 | Buy Now |
DISTI #
71793707
|
Verical | Cable Markers Printable Slide On Polyolefin White Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$452.5011 / $506.3255 | Buy Now |
DISTI #
0800388
|
TTI | Terminal Block Tools & Accessories WMS 4,8 (30X9)RL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$365.8600 / $373.1800 | Buy Now |
DISTI #
000000000003620853
|
Sager | Terminal Block Tools & Accessories WMS 4,8 (30X9)RL Min Qty: 1 | 0 |
|
$470.1300 / $487.5300 | Buy Now |
|
Master Electronics | Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL: without print - perforated - mounting type: slide-on - cable diameter range: 1.6 ... 4.8 mm - lettering field size: 30 x 9 mm - Number of individual labels: 2000 RoHS: Compliant |
14 In Stock |
|
$382.1800 / $410.6300 | Buy Now |
|
Neutron USA | Shrink sleeve WMS 4,8 (30X9)RL, White Heat Shrinkable Label, Roll, white, unlabeled | 50 |
|
$898.4300 | Buy Now |