There are no models available for this part yet.
Overview of 0800475:F by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0800475:F by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
651-0800475:F
|
Mouser Electronics | Wire Labels & Markers PMH1:GROSSBUCHSTABEN RoHS: Not Compliant | 0 |
|
$0.1710 / $0.2000 | Order Now | |
Onlinecomponents.com | Conductor marking collar - horizontally labeled with the capital letter: Letters - suitable for diameters 1.9 ... 3.8 mm - yellow - width: 3.2 mm RoHS: Compliant | 0 |
|
$0.1405 / $0.1873 | Buy Now | ||
DISTI #
000000000000682690
|
Sager | Terminal Block Tools & Accessories PMH1:GROSSBUCHSTABEN Min Qty: 100 | 0 |
|
$0.1731 / $0.2021 | Buy Now | |
Dynamic Solutions GmbH | Conductor marking collar | 490 |
|
RFQ | |||
Master Electronics | Conductor marking collar - horizontally labeled with the capital letter: Letters - suitable for diameters 1.9 ... 3.8 mm - yellow - width: 3.2 mm RoHS: Compliant | 0 |
|
$0.1405 / $0.1873 | Buy Now |