Part Details for 0800514:O by Phoenix Contact
Overview of 0800514:O by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0800514:O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-0800514:O
|
Mouser Electronics | Terminal Block Tools & Accessories PMH2:GROSSBUCHSTABEN RoHS: Not Compliant | 0 |
|
$0.0490 / $0.1000 | Order Now |
|
Onlinecomponents.com | Conductor marking collar - horizontally labeled with the capital letter: Letters - suitable for diameters 3.0 ... 6.0 mm - yellow - width: 4.2 mm RoHS: Compliant | 0 |
|
$0.0444 / $0.0592 | Buy Now |