Part Details for 0800514:S by Phoenix Contact
Overview of 0800514:S by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for 0800514:S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-0800514:S
|
Mouser Electronics | Terminal Block Tools & Accessories PMH2:GROSSBUCHSTABEN RoHS: Not Compliant | 0 |
|
$0.0540 / $0.1000 | Order Now |
|
Onlinecomponents.com | Conductor marking collar - horizontally labeled with the capital letter: Letters - suitable for diameters 3.0 ... 6.0 mm - yellow - width: 4.2 mm RoHS: Compliant | 0 |
|
$0.0444 / $0.0592 | Buy Now |
DISTI #
000000000000682751
|
Sager | Terminal Block Tools & Accessories PMH2:GROSSBUCHSTABEN Min Qty: 100 | 0 |
|
$0.0547 / $0.0638 | Buy Now |
|
Dynamic Solutions GmbH | Conductor marking collar | 4000 |
|
RFQ | |
|
Master Electronics | Conductor marking collar - horizontally labeled with the capital letter: Letters - suitable for diameters 3.0 ... 6.0 mm - yellow - width: 4.2 mm RoHS: Compliant | 0 |
|
$0.0444 / $0.0592 | Buy Now |
Part Details for 0800514:S
0800514:S CAD Models
0800514:S Part Data Attributes
|
0800514:S
Phoenix Contact
Buy Now
|
Compare Parts:
0800514:S
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |