-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory, Mounting Item, Steel, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X0503
|
Newark | Ns 35/ 7 5 Perf 2000Mm Rohs Compliant: Yes |Phoenix Contact 0801733 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
Buy Now | |
DISTI #
277-2293-ND
|
DigiKey | DIN RAIL 35MMX7.5MM SLOTTED 2M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10123 In Stock |
|
$8.3300 | Buy Now |
DISTI #
651-0801733
|
Mouser Electronics | Mounting Hardware NS 35/ 7,5 PERF priced per Meter RoHS: Compliant | 2048 |
|
$8.2600 / $8.3300 | Buy Now |
|
Onlinecomponents.com | DIN rail perforated - Standard profile - width: 35 mm - height: 7.5 mm - acc. to EN 60715 - material: Steel - galvanized - passivated with a thick layer - length: 2000 mm - color: silver RoHS: Compliant |
122 In Stock 2000 On Order 62976 Factory Stock |
|
$3.0000 / $10.5900 | Buy Now |
|
Quest Components | DIN RAIL, HEIGHT 7.5 MM, WIDTH 35 MM, LENGTH: 2000 MM | 28 |
|
$11.3636 / $13.8206 | Buy Now |
DISTI #
0801733
|
TTI | Mounting Hardware NS 35/ 7,5 PERF priced per Meter RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Stick |
Americas - 21462 In Stock |
|
$5.5600 / $6.0200 | Buy Now |
|
Master Electronics | DIN rail perforated - Standard profile - width: 35 mm - height: 7.5 mm - acc. to EN 60715 - material: Steel - galvanized - passivated with a thick layer - length: 2000 mm - color: silver RoHS: Compliant |
122 In Stock 2000 On Order 62976 Factory Stock |
|
$3.0000 / $10.5900 | Buy Now |
|
Neutron USA | DIN Rail, 2m, 2000mm, 35mm x 7.5mm, Steel, Perforated, DIN Rail Series | 50 |
|
$116.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0801733
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0801733
Phoenix Contact
Terminal Block Accessory, Mounting Item, Steel, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 7216.61.00.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | MOUNTING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL |