Part Details for 08024 (ALTERNATE: 00051115080241) by 3M
Overview of 08024 (ALTERNATE: 00051115080241) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08024 (ALTERNATE: 00051115080241)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72788947
|
RS | Regalite Resin Bond Cloth Belt 08024, 11.875 in x 29.5 in 50Y Grit | 3M 08024 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$23.8190 | RFQ |