Part Details for 0803605:0013 by Phoenix Contact
Overview of 0803605:0013 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-89730013A | Renesas Electronics Corporation | NON-INVERTING OCTAL TRANC | |
R7S910013CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip |
Price & Stock for 0803605:0013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0803605:0013-ND
|
DigiKey | ZACK STRIP FLAT 100-SEC LABELED Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$22.2929 / $29.4500 | Buy Now |
DISTI #
651-0803605:0013
|
Mouser Electronics | Terminal Block Tools & Accessories ZBFM 5/WH LGS:FORTL.ZAHLEN 13- RoHS: Not Compliant | 9 |
|
$22.2900 / $29.4500 | Buy Now |
|
Onlinecomponents.com | Zack marker sheet flat - 120-section - horizontally labeled with the consecutive numbers: 13 ... 24 - suitable for all terminal blocks with 5.2 mm pitch - white RoHS: Compliant |
2 In Stock |
|
$23.4900 / $49.8100 | Buy Now |
DISTI #
000000000000682966
|
Sager | Terminal Block Tools & Accessories ZBFM5/WHLGS:FORTL.ZAHLEN13- Min Qty: 10 | 0 |
|
$27.8700 / $30.0200 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 1800 |
|
RFQ | |
|
Master Electronics | Zack marker sheet flat - 120-section - horizontally labeled with the consecutive numbers: 13 ... 24 - suitable for all terminal blocks with 5.2 mm pitch - white RoHS: Compliant |
2 In Stock |
|
$23.4900 / $49.8100 | Buy Now |