Part Details for 0804025 by Phoenix Contact
Overview of 0804025 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0804025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-0804025-ND
|
DigiKey | POWER ENTRY RECEPTACLE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$4.8606 / $7.8700 | Buy Now |
DISTI #
651-0804025
|
Mouser Electronics | Surge Protection Accessories EO-CF/UT/GN RoHS: Compliant | 17 |
|
$4.8600 / $7.8200 | Buy Now |
DISTI #
71806376
|
RS | Power outlet, socket, CF, green, screw conn, DIN rail, 250 VAC, 16A, VDE 0620-1 | Phoenix Contact 0804025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0700 / $8.1000 | RFQ |
|
Onlinecomponents.com | Socket - Pin connector pattern type CF - Screw connection - green - for mounting on a DIN rail in the service interface or direct mounting - 250 V AC - 16 A - -20 °C - 60 °C - VDE 0620-1 | Alternative Product Available |
|
$4.9600 / $7.2300 | Buy Now |
DISTI #
000000000006069414
|
Sager | Surge Suppressors EO-CF/UT/GN Min Qty: 5 | 0 |
|
$6.1200 / $7.1300 | Buy Now |
|
Master Electronics | Socket - Pin connector pattern type CF - Screw connection - green - for mounting on a DIN rail in the service interface or direct mounting - 250 V AC - 16 A - -20 °C - 60 °C - VDE 0620-1 | Alternative Product Available |
|
$4.9600 / $7.2300 | Buy Now |
Part Details for 0804025
0804025 CAD Models
0804025 Part Data Attributes
|
0804025
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0804025
Phoenix Contact
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |