Part Details for 0804027 by Phoenix Contact
Overview of 0804027 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0804027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-0804027-ND
|
DigiKey | POWER ENTRY RECEPTACLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
17 In Stock |
|
$5.9300 | Buy Now |
DISTI #
651-0804027
|
Mouser Electronics | Surge Protection Accessories EO-CF/UT/LED/GN RoHS: Compliant | 14 |
|
$5.7800 / $9.3800 | Buy Now |
DISTI #
71806378
|
RS | Power outlet, socket, CF, green, screw conn, DIN rail, 250 VAC, 16A, VDE 0620-1 | Phoenix Contact 0804027 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$6.1100 / $6.9500 | Buy Now |
|
Onlinecomponents.com | Socket - Pin connector pattern type CF - Screw connection - Light indicator - green - for mounting on a DIN rail in the service interface or direct mounting - 250 V AC - 16 A - -20 °C - 60 °C - VDE 0620-1 |
15 In Stock |
|
$5.7400 / $8.0400 | Buy Now |
DISTI #
0804027
|
TTI | Surge Protection Accessories EO-CF/UT/LED/GN RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each | Americas - 0 |
|
$5.7300 / $8.0000 | Buy Now |
DISTI #
000000000006040352
|
Sager | Surge Suppressors EO-CF/UT/LED/GN Min Qty: 5 | 0 |
|
$7.2800 / $8.4900 | Buy Now |
|
Master Electronics | Socket - Pin connector pattern type CF - Screw connection - Light indicator - green - for mounting on a DIN rail in the service interface or direct mounting - 250 V AC - 16 A - -20 °C - 60 °C - VDE 0620-1 |
15 In Stock |
|
$5.7400 / $8.0400 | Buy Now |
|
Neutron USA | Power outlet, socket, CF, green,screw conn, DIN rail, 250 VAC, 16A, EO-CF/UT/LED/GN | 14 |
|
$53.1200 | Buy Now |
Part Details for 0804027
0804027 CAD Models
0804027 Part Data Attributes:
|
0804027
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0804027
Phoenix Contact
Mains Power Connector, 16A, 250VAC, Female, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARDS: UL; VDE; UL94V-0 | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 16A, 250VAC | |
Mounting Type | DIN RAIL MOUNT | |
Option | GENERAL PURPOSE | |
Termination Type | SNAP ON | |
Total Number of Contacts | 3 |