Part Details for 0804152 by Phoenix Contact
Overview of 0804152 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0804152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-0804152-ND
|
DigiKey | POWER ENTRY RECEPTACLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
43 In Stock |
|
$8.9200 | Buy Now |
DISTI #
651-0804152
|
Mouser Electronics | AC Power Entry Modules EO-AB/UT/15 RoHS: Compliant | 0 |
|
$8.7100 / $12.4600 | Order Now |
DISTI #
71910241
|
RS | Socket Pin Connector Pattern Type AB 15A Screw Connection for USA | Phoenix Contact 0804152 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 19 |
|
$9.9700 / $12.4600 | Buy Now |
|
Onlinecomponents.com | Socket - Pin connector pattern type AB 15A - Screw connection - for USA and other countries - gray - for mounting on a DIN rail in the service interface or direct mounting - 125 V AC - 15 A - -20 °C - 60 °C - UL 508 |
40 In Stock |
|
$9.9700 / $16.2100 | Buy Now |
DISTI #
0804152
|
TTI | AC Power Entry Modules EO-AB/UT/15 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$9.8300 / $12.3500 | Buy Now |
DISTI #
000000000006069422
|
Sager | AC Power Entry Modules EO-AB/UT/15 Min Qty: 1 | 0 |
|
$10.9600 / $12.7700 | Buy Now |
|
Master Electronics | Socket - Pin connector pattern type AB 15A - Screw connection - for USA and other countries - gray - for mounting on a DIN rail in the service interface or direct mounting - 125 V AC - 15 A - -20 °C - 60 °C - UL 508 |
40 In Stock |
|
$9.9700 / $16.2100 | Buy Now |
|
Neutron USA | AC Power Entry Modules EO-AB/UT/15 | 50 |
|
$66.0400 | Buy Now |
Part Details for 0804152
0804152 CAD Models
0804152 Part Data Attributes:
|
0804152
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0804152
Phoenix Contact
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |