-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-0804160-ND
|
DigiKey | POWER ENTRY RECEPTACLE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5200 | Buy Now |
DISTI #
651-0804160
|
Mouser Electronics | AC Power Entry Modules EO-AB/UT/LED/S/15 RoHS: Compliant | 6 |
|
$14.5200 / $19.0100 | Buy Now |
DISTI #
71910232
|
RS | Socket Pin Connector Pattern Type AB 15A Screw Connection for USA | Phoenix Contact 0804160 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 15 |
|
$15.9500 / $19.9400 | Buy Now |
|
Onlinecomponents.com | Socket - Pin connector pattern type AB 15A - Screw connection - for USA and other countries - with LED display and switch - gray - for mounting on a DIN rail in the service interface or direct mounting - 125 V AC - 15 A - -20 °C - 60 °C - UL 508 RoHS: Compliant | 0 |
|
$14.3200 / $18.6400 | Buy Now |
DISTI #
0804160
|
TTI | AC Power Entry Modules EO-AB/UT/LED/S/15 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 18 In Stock |
|
$13.8200 / $18.5900 | Buy Now |
DISTI #
000000000006069425
|
Sager | AC Power Entry Modules EO-AB/UT/LED/S/15 Min Qty: 5 | 0 |
|
$18.1400 / $21.1700 | Buy Now |
|
Master Electronics | Socket - Pin connector pattern type AB 15A - Screw connection - for USA and other countries - with LED display and switch - gray - for mounting on a DIN rail in the service interface or direct mounting - 125 V AC - 15 A - -20 °C - 60 °C - UL 508 RoHS: Compliant | 0 |
|
$14.3200 / $18.6400 | Buy Now |
|
Neutron USA | AC Power Entry Modules EO-AB/UT/LED/S/15 | 15 |
|
$83.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0804160
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0804160
Phoenix Contact
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |