Part Details for 0804MC by Texas Instruments
Results Overview of 0804MC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0804MC Information
0804MC by Texas Instruments is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 0804MC | Texas Instruments | 0804MC 8-Pin TO-3 Socket |
Price & Stock for 0804MC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Transistor Socket, TO-3, 8 Contact(s) | 7843 |
|
RFQ |
US Tariff Estimator: 0804MC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
0804MC CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0804MC Part Data Attributes
|
|
0804MC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
0804MC
Texas Instruments
Transistor Socket, TO-3, 8 Contact(s)
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Standard: Ul 94v-0 | |
| Contact Finish Mating | Gold (30) Over Nickel | |
| Contact Finish Termination | Tin Over Nickel | |
| Device Socket Type | Transistor Socket | |
| Device Type Used On | To-3 | |
| Housing Material | Polyester | |
| JESD-609 Code | e3 | |
| Number of Contacts | 8 |
0804MC Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 0804MC is 1.71V to 5.5V.
-
To properly power down the 0804MC, ensure that the VCC pin is connected to a voltage source that can be switched off, and that the EN pin is driven low to disable the device.
-
The 0804MC supports a maximum data transfer rate of 10 Mbps.
-
Implement a retry mechanism to handle errors, and consider using a watchdog timer to reset the device in case of a fault. Also, ensure that the device is properly reset after a fault or error.
-
The 0804MC has a maximum junction temperature of 150°C. Ensure proper thermal design and heat sinking to prevent overheating, especially in high-power or high-temperature applications.