080502MS012T600NU
Suyin Group
Description: Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle

Overview of 080502MS012T600NU by Suyin Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Transportation and Logistics Telecommunications Automotive

CAD Models for 080502MS012T600NU by Suyin Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 080502MS012T600NU by Suyin Group

080502MS012T600NU
Suyin Group
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SUYIN CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
LOCATING POSTS
Body Breadth
0.409 inch
Body Depth
0.563 inch
Body Length
1.871 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
SN
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulator Color
WHITE
Mating Contact Pitch
0.156 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
250u inch
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Length
0.165 inch
Terminal Pitch
3.9624 mm
Termination Type
SOLDER
Total Number of Contacts
12
Want to compare parts?
  1. 080502MS012T600NU
    Suyin Group
    Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle
    VS

Alternate Parts for 080502MS012T600NU

This table gives cross-reference parts and alternative options found for 080502MS012T600NU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 080502MS012T600NU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CFS09-32-B1-C-A-A Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug Wave Tech Co Ltd 080502MS012T600NU vs CFS09-32-B1-C-A-A
PH-1270-12-1 Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal Marktech Optoelectronics 080502MS012T600NU vs PH-1270-12-1
STL31-12SGU Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle MPE-Garry GmbH 080502MS012T600NU vs STL31-12SGU
CFS09-32-B2-A-A-A Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug Wave Tech Co Ltd 080502MS012T600NU vs CFS09-32-B2-A-A-A
PH-1270-12-2 Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal Marktech Optoelectronics 080502MS012T600NU vs PH-1270-12-2
CFS09-32-B2-A-A-G Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug Wave Tech Co Ltd 080502MS012T600NU vs CFS09-32-B2-A-A-G
080502MS012T100NU Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle Suyin Group 080502MS012T600NU vs 080502MS012T100NU
CFS09-32-B1-C-A-B Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug Wave Tech Co Ltd 080502MS012T600NU vs CFS09-32-B1-C-A-B
A1501WV0-12P Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Solder Kinked Leads Terminal, Locking, White Insulator, Receptacle Jowle Technology Co Ltd 080502MS012T600NU vs A1501WV0-12P
800-10-012-65-001101 Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator PRECI-DIP SSA 080502MS012T600NU vs 800-10-012-65-001101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 080502MS012T600NU by Suyin Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 080502MS012T600NU by Suyin Group

Select Manufacturer
Which Manufacturer of 080502MS012T600NU would you like to use for your alert(s)?
  • Please alert me when 080502MS012T600NU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 080502MS012T600NU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 080502MS012T600NU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 080502MS012T600NU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 080502MS012T600NU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 080502MS012T600NU by Suyin Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: