Part Details for 08051J8R2BBTTR by Kyocera AVX Components
Overview of 08051J8R2BBTTR by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 08051J8R2BBTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J6223
|
Newark | Capacitor, silicon Dioxide,8.2Pf,100Vdc,.1-Pf Tol,.1+Pf Tol,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 08051J8R2BBTTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5800 / $0.5980 | Buy Now |
DISTI #
08051J8R2BBTTR-ND
|
DigiKey | CAP THIN FILM 8.2PF 100V 0805 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6922 | Buy Now |
DISTI #
08051J8R2BBTTR
|
Avnet Americas | Cap Ceramic 8.2pF 100V C0G 0.1pF SMD 0805 125°C T/R - Tape and Reel (Alt: 08051J8R2BBTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8705 | Buy Now |
DISTI #
581-08051J8R2BBT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 100V 8.2pF .1pFTol ThinFilm 0805 RoHS: Compliant | 0 |
|
$0.6180 / $0.6780 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6160 | Buy Now |
|
Bristol Electronics | 2465 |
|
RFQ | ||
|
Quest Components | Capacitor, Thin Film, 8.2pf, 100V, .1+pf | 1253 |
|
$0.5794 / $1.3905 | Buy Now |
DISTI #
08051J8R2BBTTR
|
Avnet Abacus | Cap Ceramic 8.2pF 100V C0G 0.1pF SMD 0805 125�C T/R - Tape and Reel (Alt: 08051J8R2BBTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 08051J8R2BBTTR
08051J8R2BBTTR CAD Models
08051J8R2BBTTR Part Data Attributes:
|
08051J8R2BBTTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051J8R2BBTTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 100V, 1.2195% +Tol, 1.2195% -Tol, -/+30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.0000082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.93 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1.2195% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 1.2195% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |