There are no models available for this part yet.
Overview of 08051K7R5CBTTR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Healthcare
Price & Stock for 08051K7R5CBTTR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55J6301
|
Newark | Capacitor, silicon Dioxide,7.5Pf,100Vdc,.25-Pf Tol,.25+Pf Tol,-60,60Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 08051K7R5CBTTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4350 / $0.4490 | Buy Now | |
DISTI #
08051K7R5CBTTR-ND
|
DigiKey | CAP THIN FILM 7.5PF 100V 0805 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7091 | Buy Now | |
DISTI #
08051K7R5CBTTR
|
Avnet Americas | Cap Ceramic 7.5pF 100V C0H 0.25pF SMD 0805 125°C T/R - Tape and Reel (Alt: 08051K7R5CBTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9249 | Buy Now | |
DISTI #
581-08051K7R5CBTTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 100V 7.5pF .25pFTol ThinFilm 0805 RoHS: Compliant | 0 |
|
$0.4630 / $0.5080 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.6540 | Buy Now | ||
Bristol Electronics | 9000 |
|
RFQ | ||||
Quest Components | 7200 |
|
$0.5556 / $1.8520 | Buy Now | |||
DISTI #
08051K7R5CBTTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 08051K7R5CBTTR by Kyocera AVX Components
Part Data Attributes for 08051K7R5CBTTR by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.45
|
Factory Lead Time
|
8 Weeks
|
Capacitance
|
0.0000075 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
SILICON DIOXIDE AND OXYNITRIDE
|
Height
|
0.93 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
3.3333%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 Inch
|
Positive Tolerance
|
3.3333%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
CECC; IATF 16949
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
K
|
Temperature Coefficient
|
60ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.27 mm
|