There are no models available for this part yet.
Overview of 08053K360GBTTR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 08053K360GBTTR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55J6964
|
Newark | T&r/Microwave Rohs Compliant: Yes |Kyocera Avx 08053K360GBTTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7190 / $0.8480 | Buy Now | |
DISTI #
08053K360GBTTR
|
Avnet Americas | Cap Ceramic 36pF 25V C0H 2% SMD 0805 125°C T/R - Tape and Reel (Alt: 08053K360GBTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6629 | Buy Now | |
DISTI #
581-08053K360GBTTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 25V 36pF 2%Tol ThinF ilm 0805 RoHS: Compliant | 0 |
|
$0.5920 / $0.6500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.6930 | Buy Now | ||
DISTI #
08053K360GBTTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.6000 | Buy Now |