Part Details for 08055C684KAT2A by Kyocera AVX Components
Overview of 08055C684KAT2A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055C684KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-08055C684KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR71H684KU NEW GLOBAL PN 50V 0.68uF A 581-KGM21AR71H684KU RoHS: Compliant | 7914 |
|
$0.0480 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1026 | Buy Now |
DISTI #
08055C684KAT2A
|
Avnet Asia | Cap Ceramic 0.68uF 50V X7R 10% SMD 0805 125?C (Alt: 08055C684KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 08055C684KAT2A
08055C684KAT2A CAD Models
08055C684KAT2A Part Data Attributes
|
08055C684KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C684KAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed , 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055C684KAT2A
This table gives cross-reference parts and alternative options found for 08055C684KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055C684KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-050/684KX0805W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 0805, | Tecate Group | 08055C684KAT2A vs CMC-050/684KX0805W |
08055C684KAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 0805, | Kyocera AVX Components | 08055C684KAT2A vs 08055C684KAZ4A |
AP055C684KQB4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08055C684KAT2A vs AP055C684KQB4A |
CMC-050/684KX0805T13 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 0805, | Tecate Group | 08055C684KAT2A vs CMC-050/684KX0805T13 |
AP055C684KQZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08055C684KAT2A vs AP055C684KQZ4A |
08055C684KAZ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 0805, | Kyocera AVX Components | 08055C684KAT2A vs 08055C684KAZ2A |
AP055C684KQX4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08055C684KAT2A vs AP055C684KQX4A |
08055C684K4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 0805, | Kyocera AVX Components | 08055C684KAT2A vs 08055C684K4Z2A |
AP055C684KQX2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08055C684KAT2A vs AP055C684KQX2A |
08055C684K4T4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08055C684KAT2A vs 08055C684K4T4A |