Part Details for 08055J110GBTTR by Kyocera AVX Components
Overview of 08055J110GBTTR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 08055J110GBTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M3793
|
Newark | Capacitor, silicon Dioxide,11Pf,50Vdc,2-% Tol,2+% Tol,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 08055J110GBTTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5510 / $0.5680 | Buy Now |
DISTI #
478-08055J110GBTTR-ND
|
DigiKey | ACCU-F/P Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6633 | Buy Now |
DISTI #
08055J110GBTTR
|
Avnet Americas | Cap Ceramic 11pF 50V C0G 2% SMD 0805 125°C T/R - Tape and Reel (Alt: 08055J110GBTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8342 | Buy Now |
DISTI #
581-08055J110GBTTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 50V 11pF 2%Tol ThinFilm 0805 RoHS: Compliant | 0 |
|
$0.6810 / $0.7080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.5900 | Buy Now |
DISTI #
08055J110GBTTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.6000 | Buy Now |
Part Details for 08055J110GBTTR
08055J110GBTTR CAD Models
08055J110GBTTR Part Data Attributes
|
08055J110GBTTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055J110GBTTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 50V, 2% +Tol, 2% -Tol, -/+30ppm/Cel TC, 0.000011uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.000011 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.93 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | CECC; IATF 16949 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |