Part Details for 0805HS-181TJBB by Coilcraft Inc
Overview of 0805HS-181TJBB by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 0805HS-181TJBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 0.18 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 98 |
|
$0.1080 / $0.1620 | Buy Now |
Part Details for 0805HS-181TJBB
0805HS-181TJBB CAD Models
0805HS-181TJBB Part Data Attributes
|
0805HS-181TJBB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805HS-181TJBB
Coilcraft Inc
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.64 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 870 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for 0805HS-181TJBB
This table gives cross-reference parts and alternative options found for 0805HS-181TJBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805HS-181TJBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AISC-0805L-R18K-J-T | General Fixed Inductor, 1 ELEMENT, 0.18 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | 0805HS-181TJBB vs AISC-0805L-R18K-J-T |
AISC-0805-R18-J-G | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | 0805HS-181TJBB vs AISC-0805-R18-J-G |
LLQ2012-ER18J | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | TOKO Inc | 0805HS-181TJBB vs LLQ2012-ER18J |
RL-7700-3C-R18J | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | Renco Electronics Inc | 0805HS-181TJBB vs RL-7700-3C-R18J |
AISC-0805L-R18K-J-S | General Fixed Inductor, 1 ELEMENT, 0.18 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | 0805HS-181TJBB vs AISC-0805L-R18K-J-S |
KQ0805JTER18 | General Purpose Inductor, 0.18uH, 5%, 1 Element, Air-Core, SMD | KOA Speer Electronics Inc | 0805HS-181TJBB vs KQ0805JTER18 |
AISC-0805-R18K-J-S | General Fixed Inductor, 1 ELEMENT, 0.18 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | 0805HS-181TJBB vs AISC-0805-R18K-J-S |
SMDCHGR0805-R18J | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | 3L Electronic Corporation | 0805HS-181TJBB vs SMDCHGR0805-R18J |
0805R-181JG | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD | API Delevan | 0805HS-181TJBB vs 0805R-181JG |
KQ0805LTDR18J | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | KOA Speer Electronics Inc | 0805HS-181TJBB vs KQ0805LTDR18J |