Part Details for 0805S8F4700T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805S8F4700T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805S8F4700T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-0805S8F4700T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0805 1/8W-S 1% T/R-5000 RoHS: Compliant | 100000 |
|
$0.0020 | Buy Now |
DISTI #
SMD0805-470R-1%
|
TME | Resistor: thick film, SMD, 0805, 470Ω, 0.125W, ±1%, -55÷125°C Min Qty: 100 | 411800 |
|
$0.0015 / $0.0157 | Buy Now |
DISTI #
0805S8F4700T5E
|
TME | Resistor: thick film, SMD, 0805, 470Ω, 0.125W, ±1%, -55÷125°C Min Qty: 5000 | 60000 |
|
$0.0018 / $0.0021 | Buy Now |
DISTI #
SMC-0805S8F4700T5E
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 30249 |
|
RFQ | |
|
New Advantage Corporation | RES.(2012) 0805 470 Ohms 1% 1/8W-S 100PPM RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 170743 |
|
$0.0019 | Buy Now |
Part Details for 0805S8F4700T5E
0805S8F4700T5E CAD Models
0805S8F4700T5E Part Data Attributes
|
0805S8F4700T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805S8F4700T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 0805S8F4700T5E
This table gives cross-reference parts and alternative options found for 0805S8F4700T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8F4700T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS10FE4700 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | 0805S8F4700T5E vs RMS10FE4700 |
RM10R-470R-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RFE International Inc | 0805S8F4700T5E vs RM10R-470R-F |
RMCG1/104701%R | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 470ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 0805S8F4700T5E vs RMCG1/104701%R |
CR20-471FC | Fixed Resistor, 0.125W, 470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | 0805S8F4700T5E vs CR20-471FC |
RC2012F4700FS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | 0805S8F4700T5E vs RC2012F4700FS |
CRG0805-R-4700FT | Fixed Resistor, 0.125W, 470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | 0805S8F4700T5E vs CRG0805-R-4700FT |
RC0805FRF07470RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | 0805S8F4700T5E vs RC0805FRF07470RL |
PWC0805-470F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | 0805S8F4700T5E vs PWC0805-470F |
WCR0805Z470RF | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 470ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | 0805S8F4700T5E vs WCR0805Z470RF |
PWC0805-470F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 470ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | 0805S8F4700T5E vs PWC0805-470F |