Part Details for 0805S8J0222T2E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805S8J0222T2E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805S8J0222T2E
0805S8J0222T2E CAD Models
0805S8J0222T2E Part Data Attributes:
|
0805S8J0222T2E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805S8J0222T2E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for 0805S8J0222T2E
This table gives cross-reference parts and alternative options found for 0805S8J0222T2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8J0222T2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC20-222JTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | 0805S8J0222T2E vs RMC20-222JTH |
SFR10EZPJ222 | Fixed Resistor, 0.125W, 2200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | 0805S8J0222T2E vs SFR10EZPJ222 |
MCR10FZHJ222 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 2200ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | 0805S8J0222T2E vs MCR10FZHJ222 |
RMC20-222JTE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | 0805S8J0222T2E vs RMC20-222JTE |
0805S8J0222T1E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0222T2E vs 0805S8J0222T1E |
ERJ6GEYJ222V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 0805S8J0222T2E vs ERJ6GEYJ222V |
MCR10QZHJ222 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 2200ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | 0805S8J0222T2E vs MCR10QZHJ222 |