Part Details for 0805S8J0301T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805S8J0301T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805S8J0301T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-0805S8J0301T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0805 1/8W-S 5% T/R-5000 RoHS: Compliant | 0 |
|
$0.0010 | Order Now |
DISTI #
0805S8J0301T5E
|
TME | Resistor: thick film, SMD, 0805, 300Ω, 125mW, ±5%, -55÷125°C Min Qty: 5000 | 65000 |
|
$0.0014 / $0.0018 | Buy Now |
DISTI #
SMD0805-300R
|
TME | Resistor: thick film, SMD, 0805, 300Ω, 0.125W, ±5%, -55÷125°C Min Qty: 100 | 17000 |
|
$0.0017 / $0.0148 | Buy Now |
Part Details for 0805S8J0301T5E
0805S8J0301T5E CAD Models
0805S8J0301T5E Part Data Attributes
|
0805S8J0301T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805S8J0301T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for 0805S8J0301T5E
This table gives cross-reference parts and alternative options found for 0805S8J0301T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8J0301T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ05S8J0301T5E | Fixed Resistor, 0.125W, 300ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0301T5E vs HQ05S8J0301T5E |
CQ05W8J0301T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0301T5E vs CQ05W8J0301T5E |
HQ05WAJ0301TCE | Fixed Resistor, 0.1W, 300ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0301T5E vs HQ05WAJ0301TCE |
CRGCQ0805J300R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | 0805S8J0301T5E vs CRGCQ0805J300R |
RCS2012J301CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | 0805S8J0301T5E vs RCS2012J301CS |
HQ05WAJ0301T4E | Fixed Resistor, 0.1W, 300ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0301T5E vs HQ05WAJ0301T4E |
PF05W8J0301T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0301T5E vs PF05W8J0301T5E |
0805W8J0301T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0301T5E vs 0805W8J0301T5E |
HQ05S8J0301T4E | Fixed Resistor, 0.125W, 300ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0301T5E vs HQ05S8J0301T4E |
NQ05W8J0301T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0301T5E vs NQ05W8J0301T5E |