Part Details for 0805USBC172MBC by Coilcraft Inc
Overview of 0805USBC172MBC by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805USBC172MBC
0805USBC172MBC CAD Models
0805USBC172MBC Part Data Attributes
|
0805USBC172MBC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805USBC172MBC
Coilcraft Inc
Data Line Filter, 2 Function(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Attenuation Frequency-Max | 500 MHz | |
Attenuation Frequency-Min | 10 MHz | |
Attenuation@Freq-Max | 22 dB | |
Attenuation@Freq-Min | 2.3 dB | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.45 mm | |
Inductance | 0.096 µH | |
Length | 2.03 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 170 OHM Ω | |
Packing Method | TAPE AND REEL | |
Width | 1.27 mm |
Alternate Parts for 0805USBC172MBC
This table gives cross-reference parts and alternative options found for 0805USBC172MBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805USBC172MBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H6503NLT | Data Line Filter, | Pulse Electronics Corporation | 0805USBC172MBC vs H6503NLT |
0805USBC262MBC | Data Line Filter, 2 Function(s), | Coilcraft Inc | 0805USBC172MBC vs 0805USBC262MBC |
LFU09V10 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | 0805USBC172MBC vs LFU09V10 |
LFZ28H07 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | 0805USBC172MBC vs LFZ28H07 |