Part Details for 0805Y0500473MXTE03 by Knowles Capacitors
Overview of 0805Y0500473MXTE03 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805Y0500473MXTE03
0805Y0500473MXTE03 CAD Models
0805Y0500473MXTE03 Part Data Attributes
|
0805Y0500473MXTE03
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805Y0500473MXTE03
Knowles Capacitors
Feed Through Capacitor, 2 Function(s), 50V, EIA STD PACKAGE SIZE 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | EIA STD PACKAGE SIZE 0805 | |
Reach Compliance Code | compliant | |
Additional Feature | FLEXICAP TERMINATION | |
Capacitance | 47000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Voltage | 50 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for 0805Y0500473MXTE03
This table gives cross-reference parts and alternative options found for 0805Y0500473MXTE03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805Y0500473MXTE03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805A0500473MXBE03 | Feed Through Capacitor, 2 Function(s), 50V, EIA STD PACKAGE SIZE 0805 | Knowles Capacitors | 0805Y0500473MXTE03 vs 0805A0500473MXBE03 |
0805J0500473MXTE03 | Feed Through Capacitor, 2 Function(s), 50V, EIA STD PACKAGE SIZE 0805 | Knowles Capacitors | 0805Y0500473MXTE03 vs 0805J0500473MXTE03 |
0805H0500473MXRE03 | Feed Through Capacitor, 2 Function(s), 50V, EIA STD PACKAGE SIZE 0805 | Knowles Capacitors | 0805Y0500473MXTE03 vs 0805H0500473MXRE03 |
0805H0500473MXBE03 | Feed Through Capacitor, 2 Function(s), 50V, EIA STD PACKAGE SIZE 0805 | Knowles Capacitors | 0805Y0500473MXTE03 vs 0805H0500473MXBE03 |
0805J0500473MXRE03 | Feed Through Capacitor, 2 Function(s), 50V, EIA STD PACKAGE SIZE 0805 | Syfer Technology | 0805Y0500473MXTE03 vs 0805J0500473MXRE03 |
0805J0500473MXTE03 | Feed Through Capacitor, 2 Function(s), 50V, EIA STD PACKAGE SIZE 0805 | Syfer Technology | 0805Y0500473MXTE03 vs 0805J0500473MXTE03 |
0805A0500473MXTE03 | Feed Through Capacitor, 2 Function(s), 50V, EIA STD PACKAGE SIZE 0805 | Knowles Capacitors | 0805Y0500473MXTE03 vs 0805A0500473MXTE03 |
0805Y0500473MXTE03 | Feed Through Capacitor, 2 Function(s), 50V, EIA STD PACKAGE SIZE 0805 | Syfer Technology | 0805Y0500473MXTE03 vs 0805Y0500473MXTE03 |