-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Feed Through Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0805Y1000102MXTE01
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805Y1000102MXTE01
Knowles Capacitors
Feed Through Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Knowles | |
Additional Feature | C-TYPE FILTER | |
Capacitance | 1000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.3 A | |
Rated Voltage | 100 V | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.25 mm |