Part Details for 0805HS-120TJBB by Coilcraft Inc
Overview of 0805HS-120TJBB by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 0805HS-120TJBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IND,CERAMIC,12NH,+-5% TOL | 148 |
|
$0.1200 / $0.1800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 125 |
|
Buy Now |
Part Details for 0805HS-120TJBB
0805HS-120TJBB CAD Models
0805HS-120TJBB Part Data Attributes:
|
0805HS-120TJBB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805HS-120TJBB
Coilcraft Inc
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0805HS-120TJBB
This table gives cross-reference parts and alternative options found for 0805HS-120TJBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805HS-120TJBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AISC-0805-R012-M-G | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | 0805HS-120TJBB vs AISC-0805-R012-M-G |
AISC-0805-R012-M-S | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | 0805HS-120TJBB vs AISC-0805-R012-M-S |
AISC-0805L-R012M-J-S | General Fixed Inductor, 1 ELEMENT, 0.012 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | 0805HS-120TJBB vs AISC-0805L-R012M-J-S |
CI0805-R012-JTQ | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | RCD Components Inc | 0805HS-120TJBB vs CI0805-R012-JTQ |
AISC-0805L-R012M-J-T | General Fixed Inductor, 1 ELEMENT, 0.012 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | 0805HS-120TJBB vs AISC-0805L-R012M-J-T |
KQ0805LTD12NJ | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | KOA Speer Electronics Inc | 0805HS-120TJBB vs KQ0805LTD12NJ |
AISC-0805L-R012-M-T | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | 0805HS-120TJBB vs AISC-0805L-R012-M-T |
KQ0805JTE12N | General Purpose Inductor, 0.012uH, 5%, 1 Element, Air-Core, SMD | KOA Speer Electronics Inc | 0805HS-120TJBB vs KQ0805JTE12N |
AISC-0805L-R012-M-S | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | 0805HS-120TJBB vs AISC-0805L-R012-M-S |
0805HS-120TJBD | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Coilcraft Inc | 0805HS-120TJBB vs 0805HS-120TJBD |