Part Details for 0805J0500471MCRE03 by Syfer Technology
Overview of 0805J0500471MCRE03 by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805J0500471MCRE03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0805J0500471MCRE03-ND
|
DigiKey | CAP CER 470PF 50V C0G/NP0 0805 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for 0805J0500471MCRE03
0805J0500471MCRE03 CAD Models
0805J0500471MCRE03 Part Data Attributes:
|
0805J0500471MCRE03
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
0805J0500471MCRE03
Syfer Technology
Feed Through Capacitor, 2 Function(s), 50V, EIA STD PACKAGE SIZE 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | NICKEL BARRIER TERMINATION | |
Capacitance | 470 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Voltage | 50 V | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.25 mm |
Alternate Parts for 0805J0500471MCRE03
This table gives cross-reference parts and alternative options found for 0805J0500471MCRE03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805J0500471MCRE03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y0500471MCRE03 | Feed Through Capacitor, 2 Function(s), 50V, EIA STD PACKAGE SIZE 0805 | Knowles Capacitors | 0805J0500471MCRE03 vs 0805Y0500471MCRE03 |
0805H0500471MCRE03 | Feed Through Capacitor, 2 Function(s), 50V, EIA STD PACKAGE SIZE 0805 | Knowles Capacitors | 0805J0500471MCRE03 vs 0805H0500471MCRE03 |
0805A0500471MCRE03 | Feed Through Capacitor, 2 Function(s), 50V, EIA STD PACKAGE SIZE 0805 | Knowles Capacitors | 0805J0500471MCRE03 vs 0805A0500471MCRE03 |
0805J0500471MCRE03 | Feed Through Capacitor, 2 Function(s), 50V, EIA STD PACKAGE SIZE 0805 | Knowles Capacitors | 0805J0500471MCRE03 vs 0805J0500471MCRE03 |