Part Details for 0805L010/9XR by Lute Technology
Overview of 0805L010/9XR by Lute Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805L010/9XR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 9V 100mA 40A 300mA 0805 Resettable Fuses ROHS | 8480 |
|
$0.0193 / $0.0359 | Buy Now |