Part Details for 0805L025/36XR by Lute Technology
Overview of 0805L025/36XR by Lute Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805L025/36XR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 36V 250mA 40A 550mA 0805 Resettable Fuses ROHS | 2140 |
|
$0.0352 / $0.0646 | Buy Now |