Part Details for 0805S8F1211T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805S8F1211T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805S8F1211T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-0805S8F1211T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0805 1/8W-S 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0020 | Order Now |
DISTI #
0805S8F1211T5E
|
TME | Resistor: thick film, SMD, 0805, 1.21kΩ, 125mW, ±1%, -55÷125°C Min Qty: 5000 | 0 |
|
$0.0018 / $0.0021 | RFQ |
DISTI #
SMD0805-1.21K-1%
|
TME | Resistor: thick film, SMD, 0805, 1.21kΩ, 0.125W, ±1%, -55÷125°C Min Qty: 100 | 0 |
|
$0.0031 / $0.0189 | RFQ |
Part Details for 0805S8F1211T5E
0805S8F1211T5E CAD Models
0805S8F1211T5E Part Data Attributes
|
0805S8F1211T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805S8F1211T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 0805S8F1211T5E
This table gives cross-reference parts and alternative options found for 0805S8F1211T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8F1211T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAF1211BAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1211T5E vs 0805WAF1211BAE |
0805WAF1211C4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1211T5E vs 0805WAF1211C4 |
0805S8F1211T2E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1211T5E vs 0805S8F1211T2E |
0805S8F1211C4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1211T5E vs 0805S8F1211C4 |
0805WAF1211TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1211T5E vs 0805WAF1211TCE |
0805S8F1211C3E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1211T5E vs 0805S8F1211C3E |
0805S8F1211B5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1211T5E vs 0805S8F1211B5 |
0805WAF1211BDE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1211T5E vs 0805WAF1211BDE |
0805WAF1211CC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1211T5E vs 0805WAF1211CC |
0805WAF1211CD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F1211T5E vs 0805WAF1211CD |