There are no models available for this part yet.
Overview of 0805S8F4221T5E by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0805S8F4221T5E by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-0805S8F4221T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0805 1/8W-S 1% T/R-5000 RoHS: Compliant | 10000 |
|
$0.0020 | Buy Now |
CAD Models for 0805S8F4221T5E by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for 0805S8F4221T5E by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
4220 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for 0805S8F4221T5E
This table gives cross-reference parts and alternative options found for 0805S8F4221T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8F4221T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1/10T14.22K1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4220ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | 0805S8F4221T5E vs RGC1/10T14.22K1% |
0805WAF4221CDE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4220ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F4221T5E vs 0805WAF4221CDE |
0805S8F4221CCE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4220ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F4221T5E vs 0805S8F4221CCE |
0805S8F4221C4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4220ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F4221T5E vs 0805S8F4221C4 |
0805WAF4221C3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4220ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F4221T5E vs 0805WAF4221C3 |
0805WAF4221BBE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4220ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F4221T5E vs 0805WAF4221BBE |
0805WAF4221T2E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4220ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F4221T5E vs 0805WAF4221T2E |
0805WAF4221BC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4220ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F4221T5E vs 0805WAF4221BC |
0805S8F4221BC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4220ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F4221T5E vs 0805S8F4221BC |
WCR0805-4K22FI | RESISTOR, 0.125W, 1%, 100ppm, 4220ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | 0805S8F4221T5E vs WCR0805-4K22FI |