Part Details for 0805S8J0120T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805S8J0120T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805S8J0120T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-0805S8J0120T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0805 1/8W-S 5% T/R-5000 RoHS: Compliant | 0 |
|
$0.0010 | Order Now |
DISTI #
SMD0805-12R
|
TME | Resistor: thick film, SMD, 0805, 12Ω, 0.125W, ±5%, -55÷125°C Min Qty: 100 | 32800 |
|
$0.0017 / $0.0148 | Buy Now |
DISTI #
0805S8J0120T5E
|
TME | Resistor: thick film, SMD, 0805, 12Ω, 125mW, ±5%, -55÷125°C Min Qty: 5000 | 20000 |
|
$0.0014 / $0.0018 | Buy Now |
|
New Advantage Corporation | RES.(2012) 0805 12 Ohms 5% 1/8W-S 200PPM RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 206110 |
|
$0.0017 | Buy Now |
Part Details for 0805S8J0120T5E
0805S8J0120T5E CAD Models
0805S8J0120T5E Part Data Attributes
|
0805S8J0120T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805S8J0120T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for 0805S8J0120T5E
This table gives cross-reference parts and alternative options found for 0805S8J0120T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8J0120T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805S8J0120CC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0120T5E vs 0805S8J0120CC |
MCR10EZHJ120 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | 0805S8J0120T5E vs MCR10EZHJ120 |
0805WAJ0120TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0120T5E vs 0805WAJ0120TCE |
0805WAJ0120B1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0120T5E vs 0805WAJ0120B1 |
0805S8J0120B5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0120T5E vs 0805S8J0120B5 |
0805S8J0120CB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0120T5E vs 0805S8J0120CB |
0805WAJ0120T3E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0120T5E vs 0805WAJ0120T3E |
ERJ6GEYJ120V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 0805S8J0120T5E vs ERJ6GEYJ120V |
0805WAJ0120BBE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0120T5E vs 0805WAJ0120BBE |
HQ05S8J0120T5E | Fixed Resistor, 0.125W, 12ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0120T5E vs HQ05S8J0120T5E |