There are no models available for this part yet.
Overview of 0805S8J0332T5E by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0805S8J0332T5E by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-0805S8J0332T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0805 1/8W-S 5% T/R-5000 RoHS: Compliant | 15000 |
|
$0.0010 | Buy Now | |
DISTI #
SMD0805-3K3
|
TME | Resistor: thick film, SMD, 0805, 3.3kΩ, 0.125W, ±5%, -55÷125°C Min Qty: 100 | 52400 |
|
$0.0017 / $0.0148 | Buy Now | |
DISTI #
0805S8J0332T5E
|
TME | Resistor: thick film, SMD, 0805, 3.3kΩ, 0.125W, ±5%, -55÷125°C Min Qty: 5000 | 7298 |
|
$0.0014 / $0.0018 | Buy Now | |
New Advantage Corporation | RES.(2012) 0805 3.3K Ohms 5% 1/8W-S 100PPM RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1417032 |
|
$0.0016 / $0.0017 | Buy Now |
CAD Models for 0805S8J0332T5E by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for 0805S8J0332T5E by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Alternate Parts for 0805S8J0332T5E
This table gives cross-reference parts and alternative options found for 0805S8J0332T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8J0332T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ05S8J0332T5E | Fixed Resistor, 0.125W, 3300ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0332T5E vs HQ05S8J0332T5E |
RCS2012J332ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | Samsung Electro-Mechanics | 0805S8J0332T5E vs RCS2012J332ES |
RMGW20K332JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | 0805S8J0332T5E vs RMGW20K332JB |
HQ05S8J0332TEE | Fixed Resistor, 0.125W, 3300ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0332T5E vs HQ05S8J0332TEE |
PWC0805-3K3J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | 0805S8J0332T5E vs PWC0805-3K3J |
RCS2012J332AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | Samsung Electro-Mechanics | 0805S8J0332T5E vs RCS2012J332AS |
PWC0805-3K3J | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 3300ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | 0805S8J0332T5E vs PWC0805-3K3J |
RMSW20K332JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | 0805S8J0332T5E vs RMSW20K332JB |
RCS2012J332CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | 0805S8J0332T5E vs RCS2012J332CS |
PWC-PWC0805-3301-J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | TT Electronics Resistors | 0805S8J0332T5E vs PWC-PWC0805-3301-J |